Rubycon 16ZLS2200MEFC10X25

2200uF 16V ±20% Plugin, D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLS2200MEFC10X25.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
-87.57%

CAD Models

Download Rubycon 16ZLS2200MEFC10X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.546
Stock
1,517
24,529
Authorized Distributors
3
6
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
Life (Hours)
6000 hours
10000 hours
Ripple Current
1.75 A
2.47 A
Height - Seated (Max)
27.0002 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1C222B
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack
PanasonicEEUFC1C222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 2200muF ±20% 0.492Dia 12.50mm
PanasonicEEUFM1C222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUPS1C222MHD
CAPACITOR ALUMINUM ELECTROLYTIC, 3000H 12.5(DIA.)X25MM, 2200UF 16VDC, PS SERIES
KYOCERA AVXUPW1C222MHD
Capacitor Aluminum Electrolytic Cap 2200uF 16V 20% Radial 12.5X25 LS 5 mm | Nichicon UPW1C222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 2200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 16ZLS2200MEFC10X25 provided by its distributors.

2200uF 16V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 2200uF 16V 20% (10 X 25mm) Radial 5mm 2500mA 6000h 105¡ãC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAP, 2200µF, 16V, 20%; Capacitance: 2200µF; Voltage Rating: 16V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG