Nichicon UPM2A120MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 12muF ±20% 0.248Dia 6.30mm
$ 0.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2A120MED1TD.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages11 years ago
Datasheet7 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPM2A120MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.203
$ 0.203
Stock
5,183
2,762
2,762
Authorized Distributors
2
2
2
Capacitance
12 µF
12 µF
12 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
57 mA
57 mA
57 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 12uF
NichiconUPM1K120MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
NichiconUPJ2A120MED
12uF 100V 卤20% 57mA@120Hz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
12uF 80V ±20% 68.46mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN800ELL120ME11D
Aluminum Electrolytic Capacitors - Leaded 80V 12uF 20% Tol.
United Chemi-ConEKYB800ELL120ME11D
Cap Aluminum Lytic 12uF 80V 20%( 5 X 11mm) Radial 2mm 163mA 5000h 105C Bulk

Descriptions

Descriptions of Nichicon UPM2A120MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 12muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 12UF, 1
ALUMINUM ELECTROLYTIC CAPACITOR, 12UF, 100V, 20%, RADIAL, FULL REEL; Product Range:PM Series; Capacitance:12 F; Capacitance Tolerance: 20%; Voltage Rating:100V; Diameter:6.3mm; Capacitor Terminals:Radial Leaded; ESR:-; Height:11mm
Aluminum Electrolytic Capacitor, 12Uf, 100V, 20%, Radial, Full Reel; Rango De Producto:Serie Pm; Capacidad:12Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPM2A120MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL