KYOCERA AVX UPM1H470MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 47muF ±20% 0.248Dia 6.30mm
$ 0.177
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1H470MED1TD.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages11 years ago
Datasheet7 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-2.57%

CAD Models

Download KYOCERA AVX UPM1H470MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.117
$ 0.117
Stock
85,035
75,783
75,783
Authorized Distributors
4
4
4
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
195 mA
195 mA
195 mA
Height - Seated (Max)
16.51 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk
KYOCERA AVXUVR1J470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1H470MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1H470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1H470XP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL7.7mm 47μF ±20% 50V 2000Hrs@105℃ 195mA 680mΩ
PanasonicEEEFT1H470AP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL5.8mm 47μF ±20% 50V 2000Hrs@105℃ 195mA 680mΩ

Descriptions

Descriptions of KYOCERA AVX UPM1H470MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 47muF ±20% 0.248Dia 6.30mm
CAPACITOR ALUMINUM ELECTROLYTIC CAP47UF50V 20% RADIAL 6.3X15 LS 2.5MM
47uF 50V 卤20% 330mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PM Series 47 uF 50 V 105°C Ø6.3 x 15mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 5
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 50V, 20%, RADIAL, FULL REEL; Product Range:PM Series; Capacitance:47 F; Capacitance Tolerance: 20%; Voltage Rating:50V; Diameter:6.3mm; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel
Aluminum Electrolytic Capacitor, 47Uf, 50V, 20%, Radial, Full Reel; Rango De Producto:Serie Pm; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPM1H470MED1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX