Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1H102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 1000muF 卤20% 0.630Dia 16.00mm

$ 0.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1H102MHD.

Future Electronics

Datasheet10 pages3 years ago
Datasheet7 pages18 years ago

element14 APAC

element14

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-14.55%

CAD Models

Download KYOCERA AVX UPM1H102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.856
$ 0.84
Stock
96,697
113,448
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.83 A
1.83 A
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUPM1V102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 1000muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1V102
Capacitor Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105C Bulk
PanasonicEEUFC1H102
Panasonic EEUFC1H102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1V102B
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack
KYOCERA AVXUPM1V102MHD6
Capacitor Aluminum Electrolytic Cap1000uF 35V 20% Radial 16X20 LS 7.5mm | Nichicon UPM1V102MHD6
KYOCERA AVXUVR1J102MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 1000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UPM1H102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 1000muF 卤20% 0.630Dia 16.00mm
Capacitor Aluminum Electrolytic Cap1000uF 50V 20% Radial 16X31.5 LS 7.5mm | Nichicon UPM1H102MHD
Aluminum Electrolytic Capacitors - Leaded 50volts 1000uF 16x31.5 20% 7.5LS
PM Series 1000uF 50V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap
Electrolytic capacitor; 1000uF; 50V; 105deg.C; 16x31.5 r=7.5mm; 20%
Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC Capacitor 1000UF,; 1000UF, 50V, 20%, RADIAL; Capacitance:1000µF; Voltage(DC):50V; Capacitance
In-Line Aluminum Electrolytic Capacitor
1mF Al Electrolytic Cap, 50V ±20%, 7.5mm Pitch, 5000h@105°C, 1.86A@120Hz, 2.15A@10kHz, TH, D16×L31.5mm, 16mm × 31.5mm × 33.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPM1H102MHD.
  • UPM1H102MHD..