Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1V102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 1000muF ±20% 0.492Dia 12.50mm
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1V102MHD.

Future Electronics

Datasheet10 pages3 years ago
Datasheet7 pages18 years ago

Farnell

Newark

element14

ODG (Origin Data Global)

Inventory History

3 month trend:
+1.04%

CAD Models

Download KYOCERA AVX UPM1V102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 0.695
Stock
16,082
25,498
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.71 A
1.71 A
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFC1V102
Capacitor Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105C Bulk
PanasonicEEUFC1V102B
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack
KYOCERA AVXUPM1E102MHD
Capacitor Aluminum Electrolytic Cap1000uF 25V 20% Radial 12.5X25 LS 5mm | Nichicon UPM1E102MHD
KYOCERA AVXUPW1E102MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1V102S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1000muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPM1E102MHD6
Capacitor Aluminum Electrolytic Cap1000uF 25V 20% Radial 18X15 LS 7.5mm | Nichicon UPM1E102MHD6

Descriptions

Descriptions of KYOCERA AVX UPM1V102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 1000muF ±20% 0.492Dia 12.50mm
Capacitor Aluminum Electrolytic Cap1000uF 35V 20% Radial 12.5X31.5 LS 5mm | Nichicon UPM1V102MHD
PM Series 1000 uF 35V 105°C Ø12.5x31.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 35V ±20% 5mm 5000h@ 105°C 1.71A@ 120Hz,1.98A@ 10 kHz Plugins,D12.5xL31.5mm Through hole mounting 12.5mm*31.5mm*33.5mm
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 35V, 20%, RADIAL; Capacitance: 1000µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 5000 hours @ 105°C; Polarity: Polar; Lead Spac
Aluminum Electrolytic Capacitor 1000Uf, 35V, 20%, Radial; Rango De Producto:Serie Pm; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:31.5Mm |Nichicon UPM1V102MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX