Panasonic EEUFC1H102

FC Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 50V
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H102.

IHS

Datasheet17 pages8 years ago

Future Electronics

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+33.75%

CAD Models

Download Panasonic EEUFC1H102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.966
$ 0.781
$ 0.781
Stock
380,914
239,387
239,387
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
34 mΩ
68 mΩ
68 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.235 A
1.67625 A
1.67625 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFC1H102B
Cap Aluminum Lytic 1000uF 50V 20%( 16 X 25mm) Radial 7.5mm 2235mA 5000h 105C Automotive Ammo
PanasonicEEUFC1V102
Capacitor Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105C Bulk
PanasonicEEUFC1J102U
FC Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 63V
United Chemi-ConEKZE350ELL102MK25S
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk
NichiconUHD1V102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 1000muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXV350ETE102MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
PanasonicEEUFC1J102U
FC Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 63V
PanasonicEEUFC1V102B
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Panasonic EEUFC1H102 provided by its distributors.

FC Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 50V
Panasonic EEUFC1H102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 2235mA 5000 hr 105°C Bulk
Avnet Japan
1000uF 50V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR, ALUM ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,16X25,BULK
Capacitor 1000 uF 50 Volt 20% 16x25mm Radial 7.5mm 2235ma 5000 Hours Bulk
Panasonic EEU-FC1H102 Electrolytic capacitor Radial lead 1000µF 50V 16mm 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 1000uF, 50V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 50 V 1000 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 50V, 20%, RADIAL; Capacitance:1000µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes
CAP, 1000µF, 50V, 20%; Capacitance:1000µF; Voltage Rating:50V; Product Range:FC Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Lead Spacing:7.5mm; Height:25mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Lifetime @ Temperature:5000 hours @ 105°C; ESR:-; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; External Length / Height:25mm; Impedance:0.034ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.6mm; No. of Pins:2Pins; Operating Life Temperature:105°C; Operating Temperature Range:-55°C to +105°C; Operating life Time:3000h; Ripple Current AC:2235mA; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Tolerance +:20%; Tolerance -:20%; Voltage Rating V DC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H102
  • EEU-FC1H102.
  • EEUFC1H102.