Nichicon UPM1E390MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 39muF ±20% 0.197Dia 5.00mm
$ 0.079
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1E390MDD1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UPM1E390MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.129
$ 0.129
Stock
39,271
33,166
33,166
Authorized Distributors
1
6
6
Capacitance
39 µF
39 µF
39 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
100 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 39muF ±20% 0.197Dia 5.00mm
NichiconUPJ1E390MDD
39uF 25V 1.1惟 卤20% 100mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXY250ELL390MEB5D
Cap Aluminum Lytic 39uF 25V 20%( 5 X 11.5mm) Radial 2mm 163mA 2000h 105C Automotive Bulk
NichiconUPW1E390MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 39UF 25 V DC, PW SERIES 2000H 5 (DIA.) X 11MM
United Chemi-ConELXV250ELL390MEB5D
Cap Aluminum Lytic 39uF 25V 20% (5 X 11.5mm) Radial 2mm 165mA 2000h 105°C Bulk
PanasonicEEU-FC1E390
Cap Aluminum 39uF 25V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPM1E390MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 39muF ±20% 0.197Dia 5.00mm
39uF 25V 650m惟 卤20% 100mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
39¦ÌF 25V ¡À20% 2.5mm 2000h@ 105¡ãC 100mA@ 120Hz,175mA@ 10kHz 5mm*11mm*12.5mm
Radials/Tp&ammo |Nichicon UPM1E390MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL