Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1E390MDD

39uF 25V 1.1惟 卤20% 100mA@120Hz Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1E390MDD.

IHS

Datasheet12 pages4 years ago

TME

Newark

CAD Models

Download Nichicon UPJ1E390MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.176
Stock
1
24,744
24,744
Authorized Distributors
0
6
6
Capacitance
39 µF
39 µF
39 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
100 mA
175 mA
175 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 39muF ±20% 0.197Dia 5.00mm
United Chemi-ConELXY250ELL390MEB5D
Cap Aluminum Lytic 39uF 25V 20%( 5 X 11.5mm) Radial 2mm 163mA 2000h 105C Automotive Bulk
NichiconUPW1E390MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 39UF 25 V DC, PW SERIES 2000H 5 (DIA.) X 11MM
NichiconUPW1E390MDD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 39muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXV250ELL390MEB5D
Cap Aluminum Lytic 39uF 25V 20% (5 X 11.5mm) Radial 2mm 165mA 2000h 105°C Bulk
PanasonicEEU-FC1E390
Cap Aluminum 39uF 25V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ1E390MDD provided by its distributors.

39uF 25V 1.1惟 卤20% 100mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 39 μ F, 25 V, RoHS
Nichicon SCT
Capacitor Alum Elec 39Uf, 25V, 20%, Radial; Capacitance:39Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UPJ1E390MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL