Nichicon UPM1E272MHD6

PM Series 2700 uF 25V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
$ 0.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1E272MHD6.

Future Electronics

Datasheet10 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages18 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM1E272MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.853
$ 0.905
Stock
1
29,389
Authorized Distributors
4
4
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.06 A
2.35 A
Height - Seated (Max)
27.0002 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-TP1E272
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 2700muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1E272B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPJ1E272MHD6TN
2700uF 25V 卤20% 2.06A@120Hz Plugin,D18xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1E272
Cap Aluminum 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
NichiconUPJ1E272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 2700muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZE250ELL272ML25S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 3460mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPM1E272MHD6 provided by its distributors.

PM Series 2700 uF 25V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Capacitor,2.7Mf,25Vdc,20-% Tol,20+% Tol |Nichicon UPM1E272MHD6
Low Impedance, High Reliability Lead Type, 2700 μ F, 25 V, RoHS
Nichicon SCT
CAP ALUM 2700UF 20% 25V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL