Nichicon UPM1E221MPD6TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 220muF ±20% 0.394Dia 10.00mm
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1E221MPD6TD.

Newark

Datasheet7 pages6 years ago

element14 APAC

Farnell

element14

Future Electronics

Inventory History

3 month trend:
+25.20%

CAD Models

Download Nichicon UPM1E221MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.155
$ 0.155
Stock
95,388
53,819
53,819
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
435 mA
435 mA
435 mA
Height - Seated (Max)
16.51 mm
14.5034 mm
14.5034 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 220muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 220muF ±20% 0.394Dia 10.00mm
YXG Series 25 V 220 uF 105°C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
United Chemi-ConELXV250ELL221MH15D
Cap Aluminum Lytic 220uF 25V 20%( 8 X 15mm) Radial 3.5mm 495mA 3000h 105C Automotive Bulk
PanasonicECA-1EM221
M Series 220 uF 25 V 85°C Ø8x12.5 mm LS=3.5 mm 2 kHrs Aluminum Electrolytic Cap
PanasonicEEUEB1E221S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPM1E221MPD6TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 220muF ±20% 0.394Dia 10.00mm
220uF 25V 130m惟 卤20% 485mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PM Series 220uF 25V 105°C Ø10 x 12.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF,
Aluminum Electrolytic Capacitor, 220Uf, 25V, 20%, Radial, Full Reel; Rango De Producto:Serie Pm; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPM1E221MPD6TD
CAPACITOR ALUM ELEC, 220UF, 25V, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:5000 hours @ 105°C; Height:12.5mm; Diameter:10mm; Capacitor Mounting:Through Hole; Lead Spacing:5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL