KYOCERA AVX UPM1E122MHD6TN

1200uF 25V 卤20% 1.4A@120Hz Plugin, D18xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1E122MHD6TN.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPM1E122MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.85
$ 0.85
Stock
949
16,711
16,711
Authorized Distributors
3
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.4 A
2 A
2 A
Height - Seated (Max)
16.9926 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPJ1E122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 1200muF ±20% 0.709Dia 18.00mm
1200uF 25V 卤20% 1.4A@120Hz Plugin,D18xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPA1E122MHD
1200uF 25V 卤20% 1.607A@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1E122S
Cap Aluminum 1200uF 25V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
PanasonicEEU-TP1E122
Panasonic EEUTP1E122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-TP1E122B
1.2mF 25V ¡À20% 5mm 4000h@ 125¡ãC 1.488A@ 120Hz,1.49A@ 100 kHz ,D12.5xL20mm 12.5mm*20mm*22mm

Descriptions

Descriptions of KYOCERA AVX UPM1E122MHD6TN provided by its distributors.

1200uF 25V 卤20% 1.4A@120Hz Plugin,D18xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
UPM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 1200muF 25V
1.2mF 25V ¡À20% 7.5mm 5000h@ 105¡ãC 1.4A@ 120Hz,1.6A@ 10 kHz 18mm*15mm*17mm
CAP ALUM 1200UF 20% 25V RADIAL
Radial/ Tp&ammo |Nichicon UPM1E122MHD6TN
PM ELEC RAD 1200UF 25V 5MM T/A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX