KYOCERA AVX UPM1E101MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 100muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1E101MED1TD.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages11 years ago

Farnell

element14

TME

element14 APAC

CAD Models

Download KYOCERA AVX UPM1E101MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.104
Stock
47,073
44,629
44,629
Authorized Distributors
2
2
2
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
245 mA
245 mA
245 mA
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicECA-1EM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM101I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E101MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPS1E101MED
Capacitor Aluminum Electrolytic Cap100uF 25V 20% Radial 6.3X11 LS 2.5mm | Nichicon UPS1E101MED

Descriptions

Descriptions of KYOCERA AVX UPM1E101MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 15mm) Radial 2.5mm 245mA 2000h 105C Ammo
Capacitor Aluminum Electrolytic Cap100uF 25V 20% Radial 6.3X15 LS 2.5mm | Nichicon UPM1E101MED1TD
100uF 25V 卤20% 245mA@120Hz Plugin,D6.3xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PM Series 100 uF 25V 105°C Ø6.3 x 15mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 100UF 25V 105c
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, RADIAL; Capacitance:100µF; Voltage Rating:25V; Product Range:PM Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial L
Aluminum Electrolytic Capacitor, 100Uf, 25V, 20%, Radial, Full Reel; Rango De Producto:Serie Pm; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPM1E101MED1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPM1E101MED1TD.