Nichicon UPM1C332MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 3300muF ±20% 0.709Dia 18.00mm
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1C332MHD6.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-2.20%

CAD Models

Download Nichicon UPM1C332MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.725
$ 0.949
$ 0.949
Stock
7,970
40,511
40,511
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
28 mΩ
28 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.88 A
2.49 A
2.49 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPJ1C332MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 3300muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPA1C332MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConELZA160ELL332MK25S
3.3mF 16V ¡À20% 5mm 5000h@ 105¡ãC 1.763A@ 120Hz,2.35A@ 100 kHz ,D12.5xL25mm 12.5mm*25mm*26.5mm
United Chemi-ConELXV160EMC332MM20S
Cap Aluminum 3300uF 16V 20% (18 X 20mm) Radial 7.5mm 1940mA 5000h 105°C Bulk
PanasonicEEUFC1C332S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 3300muF 卤20% 0.709Dia 18.00mm
NichiconUPJ1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UPM1C332MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 3300muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.3mF 16V ¡À20% 7.5mm 5000h@ 105¡ãC 1.88A@ 120Hz,2.09A@ 10 kHz ,D18xL20mm 18mm*20mm*22mm
Capacitor,3.3Mf,16Vdc,20-% Tol,20+% Tol |Nichicon UPM1C332MHD6
Low Impedance, High Reliability Lead Type, 3300 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 3300UF 20% 16V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL