KYOCERA AVX UPJ1C332MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 3300muF ±20% 0.709Dia 18.00mm
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1C332MHD6TN.

IHS

Datasheet7 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPJ1C332MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.954
$ 0.954
Stock
37,019
40,501
40,501
Authorized Distributors
2
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
28 mΩ
28 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.09 A
2.49 A
2.49 A
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXV160EMC332MM20S
Cap Aluminum 3300uF 16V 20% (18 X 20mm) Radial 7.5mm 1940mA 5000h 105°C Bulk
NichiconUPM1C332MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 3300muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPM1C332MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 3300muF ±20% 0.709Dia 18.00mm
United Chemi-ConELZA160ELL332MK25S
3.3mF 16V ¡À20% 5mm 5000h@ 105¡ãC 1.763A@ 120Hz,2.35A@ 100 kHz ,D12.5xL25mm 12.5mm*25mm*26.5mm
KYOCERA AVXUPA1C332MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF
Wurth Elektronik860010378023
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of KYOCERA AVX UPJ1C332MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 3300muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.3mF 16V ¡À20% 7.5mm 5000h@ 105¡ãC 1.88A@ 120Hz,2.09A@ 10 kHz 18mm*20mm*21.5mm
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 3300UF 20% 16V RADIAL
Radial/ Tp&ammo |Nichicon UPJ1C332MHD6TN
PJ ELEC RAD 3300UF 16V 5MM T/A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX