Nichicon UPM1A471MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 470muF ±20% 0.315Dia 8.00mm
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1A471MPD1TD.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages11 years ago

Farnell

element14 APAC

element14

Inventory History

3 month trend:
-22.27%

CAD Models

Download Nichicon UPM1A471MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.162
$ 0.162
Stock
17,552
22,117
22,117
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
475 mA
475 mA
475 mA
Height - Seated (Max)
16.9926 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPJ1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 470muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXZ100ELL471MH12D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
UPW Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 470muF 10V
United Chemi-ConELXZ100ETC471MH12D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConELXY100ELL471MH15D
Cap Aluminum Lytic 470uF 10V 20%( 8 X 15mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPM1A471MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 470muF ±20% 0.315Dia 8.00mm
470uF 10V 卤20% 475mA@120Hz Plugin,D8xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF,
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 10V, 20%, RADIAL, FULL REEL; Product Range:PM Series; Capacitance:470 F; Capacitance Tolerance: 20%; Voltage Rating:10V; Diameter:8mm; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel
Aluminum Electrolytic Capacitor, 470Uf, 10V, 20%, Radial, Full Reel; Rango De Producto:Serie Pm; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPM1A471MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL