Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1A471MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 470muF ±20% 0.315Dia 8.00mm
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A471MPD.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

TME

Newark

Inventory History

3 month trend:
+0.06%

CAD Models

Download Nichicon UPJ1A471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.24
$ 0.24
Stock
45,221
11,138
11,138
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
475 mA
475 mA
475 mA
Height - Seated (Max)
16.002 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUPM1A471MPD
470UF 10 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PM SERIES 3000H 8 (DIA.) X 15MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXZ100ELL471MH12D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConELXZ100ETC471MH12D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConELXY100ELL471MH15D
Cap Aluminum Lytic 470uF 10V 20%( 8 X 15mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPJ1A471MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 470muF ±20% 0.315Dia 8.00mm
470uF 10V 190m惟 卤20% 475mA@120Hz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
PJ Series 470 uF 10 V 105°C Ø8 x 15 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 475mA 3000h 105C Bulk
Capacitor Alum Elec 470Uf, 10V, 20%, Radial; Capacitance:470Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:8Mm Rohs Compliant: Yes |Nichicon UPJ1A471MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL