Nichicon UPM1A182MHD6

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1A182MHD6.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages4 years ago
Datasheet7 pages9 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM1A182MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.674
Stock
12,446
15,083
Authorized Distributors
4
6
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
43 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.27 A
1.69 A
Height - Seated (Max)
16.9926 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPJ1A182MHD6TN
1800uF 10V 72m惟 卤20% 1.27A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1A182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1800muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPJ1A182MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1800muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1A182
Cap Aluminum 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
PanasonicEEU-FC1A182S
Cap Aluminum 1800uF 10V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPM1A182MHD6 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
UPM Series 1800 uF 10 V 5 kHrs 105°C Ø16 x 15 mm LS=7.5 mm Electrolytic Cap
Capacitor,1.8Mf,10Vdc,20-% Tol,20+% Tol |Nichicon UPM1A182MHD6
Low Impedance, High Reliability Lead Type, 1800 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 1800UF 20% 10V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL