Rubycon 10ZLS1800MEFC10X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLS1800MEFC10X20.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 10ZLS1800MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.363
$ 0.363
Stock
6,018
203,081
203,081
Authorized Distributors
3
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
20 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
1.176 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor 1800uF 10V Radial 10x20mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1800muF ±20% 0.492Dia 12.50mm
NichiconUPJ1A182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1800muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPJ1A182MHD1TO
1800uF 10V 卤20% 1.32A@120Hz Plugin,D12.5xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1A182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 1800muF 卤20% 0.394Dia 10.00mm
PanasonicEEU-FC1A182
Cap Aluminum 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk

Descriptions

Descriptions of Rubycon 10ZLS1800MEFC10X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
1.8mF 10V ±20% 5mm Pitch 6000h@105°C 1.176A@120Hz 1.96A@100kHz TH D10xL20mm 10mm×20mm×22mm
Electrolytic Capacitor, Zls Series, 1800 F, 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLS1800MEFC10X20
CAP, 1800µF, 10V, 20%; Capacitance: 1800µF; Voltage Rating: 10V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG