Nichicon UPM1A122MHD6TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1200muF ±20% 0.492Dia 12.50mm
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1A122MHD6TO.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPM1A122MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.505
Stock
96,100
19,774
Authorized Distributors
6
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
65 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
930 mA
1.205 A
Height - Seated (Max)
16.9926 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1200muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1A122S
Cap Aluminum 1200uF 10V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
PanasonicEEUFM1A122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 1200muF ±20% 0.394Dia 10.00mm
NichiconUPW1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1A122B
Panasonic EEUFM1A122B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF

Descriptions

Descriptions of Nichicon UPM1A122MHD6TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1200muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
1.2mF 10V ¡À20% 5mm 5000h@ 105¡ãC 1.06A@ 10 kHz,930mA@ 120Hz 12.5mm*17mm
CAP ALUM 1200UF 20% 10V RADIAL
Radial/ Tp&ammo |Nichicon UPM1A122MHD6TO
PM ELEC RAD 1200UF 10V 5MM T/A

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL