Nichicon UPM1A102MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1000muF ±20% 0.492Dia 12.50mm
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1A102MHD6.

Future Electronics

Datasheet10 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages18 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-0.04%

CAD Models

Download Nichicon UPM1A102MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 0.365
Stock
7,953
6,977
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
895 mA
895 mA
Height - Seated (Max)
16.9926 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPJ1A102MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1000muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPJ1A102MHD6TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1000muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ100ELL102MJ16S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Bulk
United Chemi-ConELXY100ELL102MJ20S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 1040mA 5000h 105°C Bulk
United Chemi-ConELXZ100ETD102MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Nichicon UPM1A102MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1000muF ±20% 0.492Dia 12.50mm
PM Series 1000 uF 10V 105°C Ø12.5x15 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 10V ¡À20% 5mm 5000h@ 105¡ãC 1.04A@ 10kHz,900mA@ 120Hz ,D12.5xL15mm 12.5mm*15mm*17mm
1000uF 10V 65m惟 卤20% 900mA@120Hz Plugin,D12.5xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor,1Mf,10Vdc,20-% Tol,20+% Tol |Nichicon UPM1A102MHD6
Cap Aluminum Lytic 1000uF 10V 20% (12.5 X 15mm) Radial 5mm 0.9A 5000h 105C Bulk Automotive AEC-Q200
Low Impedance, High Reliability Lead Type, 1000 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 1000UF 20% 10V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL