KYOCERA AVX UPJ1A102MHD6TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1000muF ±20% 0.492Dia 12.50mm
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1A102MHD6TO.

IHS

Datasheet7 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-0.21%

CAD Models

Download KYOCERA AVX UPJ1A102MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.489
$ 0.489
Stock
5,589
7,953
7,953
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
895 mA
895 mA
895 mA
Height - Seated (Max)
16.51 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1000muF ±20% 0.492Dia 12.50mm
NichiconUPM1A102MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1000muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ100ELL102MJ16S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Bulk
United Chemi-ConELXY100ELL102MJ20S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 1040mA 5000h 105°C Bulk
United Chemi-ConELXZ100ETD102MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of KYOCERA AVX UPJ1A102MHD6TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1000muF ±20% 0.492Dia 12.50mm
1000uF 10V 100m惟 卤20% 895mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 10V ¡À20% 5mm 5000h@ 105¡ãC 1.04A@ 10 kHz,895mA@ 120Hz 12.5mm*16.5mm
CAP ALUM 1000UF 20% 10V RADIAL
Radial/ Tp&ammo |Nichicon UPJ1A102MHD6TO
PJ ELEC RAD 1000UF 10V 5MM T/A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX