KYOCERA AVX UPM0J471MPD6TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 470muF ±20% 0.394Dia 10.00mm
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM0J471MPD6TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-0.20%

CAD Models

Download KYOCERA AVX UPM0J471MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.527
$ 0.527
Stock
10,596
10,041
10,041
Authorized Distributors
3
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
455 mA
260 mA
260 mA
Height - Seated (Max)
14.5034 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FR0J471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FR0J471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 470muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPJ0J471MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF
NichiconUHV0J471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 6.3V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKZN6R3ELL471MF11D
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 540mA 6000h 105C Bulk
United Chemi-ConEKZM6R3ELL471MF11D
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 6.3V 470muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UPM0J471MPD6TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 470muF ±20% 0.394Dia 10.00mm
470uF 6.3V 卤20% 505mA@120Hz Plugin,D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 6.3V ¡À20% 5mm 5000h@ 105¡ãC 505mA@ 120Hz,635mA@ 10kHz 10mm*14.5mm
CAP ALUM 470UF 20% 6.3V RADIAL
Radial/ Tp&ammo |Nichicon UPM0J471MPD6TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX