Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UEP0J471MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 6.3V 470muF ±20% 0.394Dia 10.00mm
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UEP0J471MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UEP0J471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.592
$ 0.24
Stock
8,044
4,198
Authorized Distributors
5
6
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
3000 hours
Ripple Current
260 mA
635 mA
Height - Seated (Max)
13.9954 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUFG0J471MPM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 6.3V 470muF ±20% 0.394Dia 10.00mm
PanasonicECA0JHG471
Capacitor Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 230mA 1000h 105C Bulk
United Chemi-ConEKMG6R3ELL471MF11D
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 230mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 470muF ±20% 0.248Dia 6.30mm
PanasonicECA-0JHG471I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 470muF ±20% 0.248Dia 6.30mm
470uF 6.3V 卤20% 235mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UEP0J471MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 6.3V 470muF ±20% 0.394Dia 10.00mm
470uF 6.3V 卤20% 260mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470μF 6.3V ±20% 5mm 1000h@ 105°C 260mA@ 120Hz,390mA@ 10kHz Plugins,D10xL12.5mm Through hole mounting 10mm(Length)*14mm(height)
Aluminum Electrolytic Capacitor, 470Uf, 6.3V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar]; Esr:- Rohs Compliant: Yes |Nichicon UEP0J471MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL