Nichicon UPM0J332MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 3300muF ±20% 0.709Dia 18.00mm
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J332MHD6.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

Newark

CAD Models

Download Nichicon UPM0J332MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.795
$ 0.795
Stock
49
6,687
6,687
Authorized Distributors
3
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.44 A
2 A
2 A
Height - Seated (Max)
16.9926 mm
15.0114 mm
15.0114 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPJ0J332MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 3300muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FC0J332
Cap Aluminum 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
PanasonicEEUFM0J332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE6R3ELL332MK20S
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk
PanasonicEEUFM0J332B
Panasonic EEUFM0J332B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYA6R3ELL332MJ25S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 3300muF 6.3V

Descriptions

Descriptions of Nichicon UPM0J332MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 3300muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3300uF 6.3V 39m惟 卤20% 1.44A@120Hz Plugin,D18xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, High Reliability Lead Type, 3300 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 3300UF 20% 6.3V RADIAL
Capacitor Alum Elect, 3300Uf, 6.3V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:18Mm; Esr:- Rohs Compliant: Yes |Nichicon UPM0J332MHD6

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL