Nichicon UPM0J103MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 10000muF ±20% 0.630Dia 16.00mm
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J103MHD.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-54.45%

CAD Models

Download Nichicon UPM0J103MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 0.947
Stock
7,732
55,787
Authorized Distributors
4
4
Capacitance
10 mF
10 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.47 A
2.47 A
Height - Seated (Max)
42.0116 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPJ0J103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 10000muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC0J103
Cap Aluminum 10000uF 6.3V 20% (16 X 35.5mm) Radial 7.5mm 3150mA 5000 hr 105°C Bulk
KYOCERA AVXUPA0J103MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
PanasonicEEUFC0J103S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 10000muF ±20% 0.709Dia 18.00mm
NichiconUFG0J103MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 6.3V 10000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKY-6R3ELL103MM25S
Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 25mm) Radial 7.5mm 3140mA 8000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPM0J103MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 10000muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitors - Leaded 6.3volts 10000uF 16x40 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Capacitor,10Mf,6.3Vdc,20-% Tol,20+% Tol |Nichicon UPM0J103MHD
Low Impedance, High Reliability Lead Type, 10000 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 10000UF 20% 6.3V RADIAL
PM ELEC RAD 10000UF 6.3V 7.5MM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL