KYOCERA AVX UPJ2A270MPD6TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ2A270MPD6TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-0.24%

CAD Models

Download KYOCERA AVX UPJ2A270MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.199
$ 0.199
Stock
26,743
6,968
6,968
Authorized Distributors
3
6
6
Capacitance
27 µF
27 µF
27 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
268 mA
145 mA
145 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm
14.5034 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM2A270MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 27muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZN800ELL270MF11D
Cap Aluminum Lytic 27uF 80V 20% (6.3 X 11mm) Radial 2.5mm 390mA 6000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF
KYOCERA AVXUPM2A270MPD1TD
27uF 100V 卤20% 160mA@120Hz Plugin,D8xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXV101ETD270MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF
United Chemi-ConEKYB101ELL270MHB5D
Cap Aluminum Lytic 27uF 100V 20%( 8 X 11.5mm) Radial 3.5mm 462mA 7000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX UPJ2A270MPD6TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 27muF ±20% 0.394Dia 10.00mm
27¦ÌF 100V ¡À20% 5mm 5000h@ 105¡ãC 145mA@ 120Hz,268mA@ 10kHz 10mm*12.5mm*14mm
CAP ALUM 27UF 20% 100V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ2A270MPD6TD
PJ ELEC RAD 27UF 100V 3.5MM TA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX