United Chemi-Con ELXV101ETD270MJC5S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF
$ 0.182
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV101ETD270MJC5S.

IHS

Datasheet3 pages11 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.182
$ 0.199
$ 0.199
Stock
1
42,429
42,429
Authorized Distributors
3
5
5
Capacitance
27 µF
27 µF
27 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
380 mA
145 mA
145 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm
14.5034 mm

Related Parts

United Chemi-ConEKZE101ELL270MHB5D
Cap Aluminum Lytic 27uF 100V 20% (8 X 11.5mm) Radial 3.5mm 355mA 3000h 105°C Bulk
NichiconUPM2A270MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
KYOCERA AVXUPM2A270MPD1TD
27uF 100V 卤20% 160mA@120Hz Plugin,D8xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPJ2A270MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF
United Chemi-ConEKZE101ETD270MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF
United Chemi-ConEKYB101ELL270MHB5D
Cap Aluminum Lytic 27uF 100V 20%( 8 X 11.5mm) Radial 3.5mm 462mA 7000h 105C Bulk

Descriptions

Descriptions of United Chemi-Con ELXV101ETD270MJC5S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF
Cap Aluminum Lytic 27uF 100V 20% (10 X 12.5mm) Radial 5mm 380mA 3000h 105°C Ammo Pack
Bulk / Capacitor, Aluminum, 100 V, Cap.27 , Dia.10 , Leng.12 RoHS Compliant: Yes
CAP ALUM 27UF 20% 100V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con