Nichicon UPJ2A220MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A220MPD1TD.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages11 years ago

Farnell

element14

Future Electronics

Inventory History

3 month trend:
-52.56%

CAD Models

Download Nichicon UPJ2A220MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.179
$ 0.179
Stock
54,999
99,060
99,060
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
680 mΩ
680 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
230 mA
260 mA
260 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMG101ELL220MHB5D
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 93mA 1000h 105°C Bulk
NichiconUFG1K220MPM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 80V 22muF ±20% 0.315Dia 8.00mm
PanasonicECA2AHG220
Cap Aluminum 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 93mA 1000h 105°C Bulk
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11mm) Radial 2.5mm 93mA 1000h 105C Ammo
PanasonicECA2AHG220B
Panasonic ECA2AHG220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPM2A220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 22muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPJ2A220MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 22muF ±20% 0.315Dia 8.00mm
PJ Series 22 uF 100V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 22uF 100V 20%( 8 X 11.5mm) Radial 3.5mm 122mA 3000h 105°C Ammo
Aluminum Electrolytic Capacitor, 22Uf, 100V, 20%, Radial; Rango De Producto:Serie Upj; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UPJ2A220MPD1TD
CAPACITOR ALUM ELEC, 22UF, 100V, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Life Time @ Temperature:1000 hours @ 105°C; Height:11.5mm; Diameter:8mm; Capacitor Mounting:Through Hole; Lead Spacing:3.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL