Nichicon UPJ1V221MPD6TD

Cap Aluminum Lytic 220uF 35V 20% (10 X 15mm) Radial 5mm 560mA 5000h 105C Ammo
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1V221MPD6TD.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-23.49%

CAD Models

Download Nichicon UPJ1V221MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.252
$ 0.252
Stock
15,747
174,542
174,542
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
560 mA
560 mA
560 mA
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 220muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 220muF ±20% 0.394Dia 10.00mm
NichiconUPM1E221MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 220muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 900mA 6000h 105C
United Chemi-ConELXY350ELL221MJ16S
Cap Aluminum Lytic 220uF 35V 20%( 10 X 16mm) Radial 5mm 825mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPJ1V221MPD6TD provided by its distributors.

Cap Aluminum Lytic 220uF 35V 20% (10 X 15mm) Radial 5mm 560mA 5000h 105C Ammo
220uF 35V 卤20% 770mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
UPJ Series 220 uF 35 V Ø10 x 15 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor Alum Elect, 220Uf, 35V, 20%, Radial, Full Reel; Capacitance:220Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPJ1V221MPD6TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL