KYOCERA AVX UPJ1J561MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 560muF ±20% 0.492Dia 12.50mm
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1J561MHD.

IHS

Datasheet12 pages3 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPJ1J561MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.667
$ 0.81
$ 0.81
Stock
999
7,196
7,196
Authorized Distributors
4
4
4
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
1.58 A
1.53 A
1.53 A
Height - Seated (Max)
41.5036 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKZE800ELL561MK40S
Cap Aluminum Lytic 560uF 80V 20% (12.5 X 40mm) Radial 5mm 1800mA 5000h 105°C Bulk
United Chemi-ConELXV800ELL561ML35S
Cap Aluminum Lytic 560uF 80V 20%( 16 X 35mm) Radial 7.5mm 2000mA 5000h 105C Automotive Bulk
United Chemi-ConEKY-800ELL561MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1H561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 560muF 卤20% 0.492Dia 12.50mm
PanasonicEEUFC1H561B
Panasonic EEUFC1H561B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPM1H561MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 560muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UPJ1J561MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 560muF ±20% 0.492Dia 12.50mm
560uF 63V 47m惟 卤20% 1.58A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560¦ÌF 63V ¡À20% 5mm 5000h@ 105¡ãC 1.58A@ 120Hz,1.95A@ 10kHz 40mm*40mm*41.5mm
Low Impedance, For Switching Power Supplies Lead Type, 560 μ F, 63 V, RoHS
Nichicon SCT
CAP ALUM 560UF 20% 63V RADIAL TH
Radial/ Bulk |Nichicon UPJ1J561MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX