Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1H561B

Panasonic EEUFC1H561B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H561B.

IHS

Datasheet17 pages7 years ago

Panasonic

TME

CAD Models

Download Panasonic EEUFC1H561B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.945
$ 0.676
$ 0.676
Stock
15,500
106,680
106,680
Authorized Distributors
2
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
50 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.832 A
1.832 A
1.832 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1J561B
Cap Aluminum Lytic 560uF 63V 20% (16 X 25mm) Radial 7.5mm 2160mA 5000h 105°C Ammo Pack
PanasonicEEUFC1H561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 560muF 卤20% 0.492Dia 12.50mm
PanasonicEEU-FC1J561
Cap Aluminum 560uF 63V 20% (16 X 25mm) Radial 7.5mm 2160mA 5000h 105°C Bulk
NichiconUPM1J561MHD6
Cap Aluminum 560uF 63V 20% (18 X 20mm) Radial 7.5mm 1400mA 5000 hr 105C Bulk
United Chemi-ConELXY350ELL561MJ30S
Cap Aluminum Lytic 560uF 35V 20%( 10 X 30mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 560muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUFC1H561B provided by its distributors.

Panasonic EEUFC1H561B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 560uF, 50V, -55 to 105¡C
Panasonic SCT
560μF 50V ±20% 5mm 5000h@ 105°C 1.374A@ 120Hz,1.832A@ 100 kHz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*27mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1H561B.