Nichicon UPJ1J471MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 470muF ±20% 0.492Dia 12.50mm
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J471MHD.

Future Electronics

Datasheet12 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

TME

Inventory History

3 month trend:
+2.01%

CAD Models

Download Nichicon UPJ1J471MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 0.573
Stock
2,804
39,424
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.42 A
1.42 A
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConELXV800ELL471ML30S
Cap Aluminum Lytic 470uF 80V 20%( 16 X 30mm) Radial 7.5mm 1790mA 5000h 105C Automotive Bulk
NichiconUPJ1K471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 470muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPJ1K471MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 470muF ±20% 0.709Dia 18.00mm
NichiconUPJ1K471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 470muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1H471B
Panasonic EEUFC1H471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXV500ELL471MK25S
Cap Aluminum Lytic 470uF 50V 20%( 12.5 X 25mm) Radial 5mm 1500mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPJ1J471MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 470muF ±20% 0.492Dia 12.50mm
PJ Series 470 uF 63V 105°C Ø12.5x35.5mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 63V ¡À20% 5mm 5000h@ 105¡ãC 1.42A@ 120Hz,1.78A@ 10 kHz 12.5mm*35.5mm*37mm
Low Impedance, For Switching Power Supplies Lead Type, 470 μ F, 63 V, RoHS
Nichicon SCT
CAP ALUM 470UF 20% 63V RADIAL TH
Radial/ Bulk |Nichicon UPJ1J471MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL