Nichicon UPJ1J390MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 39muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J390MED1TD.

IHS

Datasheet7 pages6 years ago

CAD Models

Download Nichicon UPJ1J390MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.087
Stock
2,342
21,875
21,875
Authorized Distributors
0
3
3
Capacitance
39 µF
39 µF
39 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.4 Ω
1.4 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
190 mA
99 mA
99 mA
Height - Seated (Max)
16.002 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUPM1J390MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 39muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 39muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXY500ELL390MFB5D
Cap Aluminum Lytic 39uF 50V 20%( 6.3 X 11.5mm) Radial 2.5mm 219mA 2000h 105C Automotive Bulk
NichiconUPJ1H390MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
United Chemi-ConELXV500ETD390MFB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF
United Chemi-ConEKYB800ELL390MHB5D
Cap Aluminum Lytic 39uF 80V 20%( 8 X 11.5mm) Radial 3.5mm 462mA 7000h 105C Bulk

Descriptions

Descriptions of Nichicon UPJ1J390MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 39muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
190mA@120Hz 卤20% 2.5mm 63V 39uF Plugin,D6.3xL16mm Horn-Type Electrolytic Capacitors ROHS
Radials/Tp&ammo |Nichicon UPJ1J390MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL