What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPW1J390MED

Capacitor Aluminum Electrolytic Cap 39uF 63V 20% Radial 6.3X15 LS 2.5 mm | Nichicon UPW1J390MED
$ 0.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1J390MED.

IHS

Datasheet8 pages3 years ago

Newark

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-6.78%

CAD Models

Download KYOCERA AVX UPW1J390MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.11
Stock
50,475
2,039
Authorized Distributors
2
2
Capacitance
39 µF
39 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.4 Ω
3.4007 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
99 mA
130 mA
Height - Seated (Max)
15.0114 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-30

Related Parts

KYOCERA AVXUPW1V390MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 39muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FC1H390
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 39muF ±20% 0.248Dia 6.30mm
NichiconUPW1E390MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 39UF 25 V DC, PW SERIES 2000H 5 (DIA.) X 11MM
NichiconUPW1C390MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 39muF ±20% 0.157Dia 4.00mm
PanasonicEEU-FC1V390
Cap Aluminum 39uF 35V 20% (5 X 15mm) Radial 2mm 235mA 1000 hr 105°C Bulk
PanasonicEEU-FC1C390
Cap Aluminum 39uF 16V 20% (4 X 11mm) Radial 1.5mm 120mA 1000 hr 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW1J390MED provided by its distributors.

Capacitor Aluminum Electrolytic Cap 39uF 63V 20% Radial 6.3X15 LS 2.5 mm | Nichicon UPW1J390MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 39muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 39uF 63V 20% (6.3 X 15mm) Radial 2.5mm 330mA 2000h 105C Automotive Bulk
39uF 63V 700m惟 卤20% 99mA@120Hz Plugin,D6.3xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Aluminum Electrolytic Capacitor 39Uf, 63V, 20%, Radial; Capacitance:39Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UPW1J390MED

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX