| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UPM1J221MHD6TN | 2,532 | 250 | Box | 2h | |||||||
| DigiKey | 493-12255-1-ND | 2,524 | 1 | Cut Tape | ||||||||
| TTI | UPM1J221MHD6TN | 750 | 250 | Ammo Pack | 24m | |||||||
| TME | UPM1J221MHD6TN | 0 | 750 | 22h | ||||||||
| Newark | UPM1J221MHD6TN | 0 | 250 | Tape & Reel |
Download Nichicon UPM1J221MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Nichicon UPM1J221MHD6TN provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: