Nichicon UPJ1J102MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 1000muF ±20% 0.709Dia 18.00mm
$ 1.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J102MHD6.

Future Electronics

Datasheet12 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

Nichicon SCT

Factory Futures

Inventory History

3 month trend:
-6.79%

CAD Models

Download Nichicon UPJ1J102MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.006
$ 1.205
Stock
11,030
50,958
Authorized Distributors
5
6
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.97 A
1.97 A
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKZE800ELL102MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF
NichiconUPJ1K102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 1000muF ±20% 0.709Dia 18.00mm
NichiconUPM1J102MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 1000muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXV630ELL102MM35S
Cap Aluminum Lytic 1000uF 63V 20% (18 X 35mm) Radial 7.5mm 1970mA 5000h 105°C Bulk
NichiconUPM1H102MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 1000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEGXE630ELL102MLN3S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 31.5mm) Radial 7.5mm 1850mA 5000h 125°C Bulk

Descriptions

Descriptions of Nichicon UPJ1J102MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 1000muF ±20% 0.709Dia 18.00mm
UPJ Series 63 V 1000 uF 18 x 35.5 mm LS=7.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 63V ¡À20% 7.5mm 5000h@ 105¡ãC 1.97A@ 120Hz,2.28A@ 10kHz ,D18xL35.5mm 18mm*35.5mm*37mm
1000uF 63V 40m惟 卤20% 1.97A@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 1000 μ F, 63 V, RoHS
Nichicon SCT
CAP ALUM 1000UF 20% 63V RADIAL
Radial/ Bulk |Nichicon UPJ1J102MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL