Nichicon UPJ1H6R8MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 6.8muF ±20% 0.197Dia 5.00mm
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H6R8MDD.

IHS

Datasheet12 pages3 years ago

TME

Newark

Inventory History

3 month trend:
-14.95%

CAD Models

Download Nichicon UPJ1H6R8MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.227
$ 0.227
Stock
34,040
68,257
68,257
Authorized Distributors
4
3
3
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
45 mA
91 mA
91 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Wurth Elektronik860020772009
WCAP-ATG5 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 6.8muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPW1J6R8MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 6.8muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPW1J6R8MDD6
Capacitor Aluminum Electrolytic Cap 6.8uF 63V 20% Radial 4X11 LS 1.5 mm | Nichicon UPW1J6R8MDD6
Wurth Elektronik860020672009
WCAP-ATG5 Aluminum Electrolytic Capacitors
PanasonicEEAGA1H6R8
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 6.8muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UPJ1H6R8MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 6.8muF ±20% 0.197Dia 5.00mm
6.8uF 50V 2.5惟 卤20% 45mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Capacitor Alum Elec 6.8Uf, 50V, 20%, Radial; Capacitance:6.8Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPJ1H6R8MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL