Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEAGA1H6R8

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 6.8muF ±20% 0.197Dia 5.00mm
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEAGA1H6R8.

IHS

Datasheet9 pages10 years ago

Newark

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
+8.43%

CAD Models

Download Panasonic EEAGA1H6R8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEA-GA1V6R8
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 6.8muF ±20% 0.157Dia 4.00mm
PanasonicEEA-GA1V6R8B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 6.8muF ±20% 0.157Dia 4.00mm
PanasonicEEA-GA1V6R8H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 6.8muF ±20% 0.157Dia 4.00mm
NichiconUPW1V6R8MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 6.8UF 35 V DC, PW SERIES 2000H 4 (DIA.) X 7MM
Wurth Elektronik860020772009
WCAP-ATG5 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 6.8muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEAGA1H6R8 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 6.8muF ±20% 0.197Dia 5.00mm
Panasonic EEAGA1H6R8 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 6.8UF, 20%, 50V, RADIAL
Cap Aluminum 6.8uF 50V 20% Aluminum Cylindrical Can 2mm 35mA 1000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 6.8uF, 50V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 6.8Uf, 20%, 50V, Radial; Capacitance:6.8Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mmrohs Compliant: Yes |Panasonic EEA-GA1H6R8.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEA-GA1H6R8
  • EEA-GA1H6R8.