What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPM1E181MPD6TD

180uF 25V 卤20% 450mA@120Hz Plugin, D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1E181MPD6TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-0.67%

CAD Models

Download Nichicon UPM1E181MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.244
$ 0.244
Stock
18,335
60,462
60,462
Authorized Distributors
4
5
5
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
395 mA
635 mA
635 mA
Height - Seated (Max)
14.5034 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPJ1E181MPD6TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 180muF ±20% 0.394Dia 10.00mm
NichiconUPJ1E181MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 180muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY250ELL181MJC5S
Cap Aluminum Lytic 180uF 25V 20%( 10 X 12.5mm) Radial 5mm 625mA 5000h 105C Automotive Bulk
Wurth Elektronik860010473010
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUPJ1E181MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 180muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1E181
Cap Aluminum 180uF 25V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPM1E181MPD6TD provided by its distributors.

180uF 25V 卤20% 450mA@120Hz Plugin,D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
180¦ÌF 25V ¡À20% 5mm 5000h@ 105¡ãC 450mA@ 120Hz 10mm*14.5mm
CAP ALUM 180UF 20% 25V RADIAL TH
Radial/ Tp&ammo |Nichicon UPM1E181MPD6TD
PM ELEC RAD 180UF 25V 3.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL