Nichicon UPJ1C272MHD

2700uF 16V 31m惟 卤20% 1.99A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1C272MHD.

IHS

Datasheet12 pages3 years ago

TME

CAD Models

Download Nichicon UPJ1C272MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.769
Stock
1
1,805
Authorized Distributors
3
5
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.99 A
1.99 A
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM1C272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 2700muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1C272L
Cap Aluminum 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
KYOCERA AVXUPA1C272MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 2700muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
PanasonicEEU-FC1C272
Cap Aluminum 2700uF 16V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ1C272MHD provided by its distributors.

2700uF 16V 31m惟 卤20% 1.99A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 2700 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 2700UF 20% 16V RADIAL
Radial/ Bulk |Nichicon UPJ1C272MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL