Panasonic EEU-FC1C272L

Cap Aluminum 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C272L.

Panasonic

Datasheet10 pages10 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+12.13%

CAD Models

Download Panasonic EEU-FC1C272L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.581
Stock
13,264
36,641
Authorized Distributors
6
6
Capacitance
2.7 mF
2.7 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
50 mΩ
Life (Hours)
5000 hours
7000 hours
Ripple Current
2.31 A
2.31 A
Height - Seated (Max)
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConELXZ160ELL272MK30S
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 2310mA 7000h 105°C Bulk
United Chemi-ConEKZE160ELL272MK30S
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Bulk
KYOCERA AVXUPA1C272MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 2700muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 2700muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-160ELL272MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF

Descriptions

Descriptions of Panasonic EEU-FC1C272L provided by its distributors.

Cap Aluminum 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
Panasonic EEUFC1C272L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 2700uF 16V 20% Aluminum Cylindrical Can 5mm 2310mA 5000 hr 105°C Bag
Avnet Japan
Capacitor 2700 uF 16 Volt 20% 12.5 X 30mm Radial 5mm 2310ma 5000 Hour Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2700uF, 16V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 16 V 2700 uF 105 °C Ø12.5 x 30 mm LS=5 mm Electrolytic Cap

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1C272L