Nichicon UPJ1C271MPD1TA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1C271MPD1TA.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1C271MPD1TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.172
$ 0.172
Stock
12,720
5,950
5,950
Authorized Distributors
3
5
5
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
550 mA
410 mA
410 mA
Height - Seated (Max)
16.002 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM1C271MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 270muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 270muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXY160ELL271MH12D
Cap Aluminum Lytic 270uF 16V 20%( 8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Bulk
NichiconUPA1E271MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 270muF ±20% 0.315Dia 8.00mm
ZLQ Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 270muF 6.3V
PanasonicEEU-FC1E271
Cap Aluminum 270uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ1C271MPD1TA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
410mA@120Hz 卤20% 3.5mm 16V 270uF Plugin,D8xL16mm Horn-Type Electrolytic Capacitors ROHS
270¦ÌF 16V ¡À20% 3.5mm 3000h@ 105¡ãC 410mA@ 120Hz 8mm*16mm
CAP ALUM 270UF 20% 16V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1C271MPD1TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL