Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPA1E271MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 270muF ±20% 0.315Dia 8.00mm
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA1E271MPD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-0.28%

CAD Models

Download Nichicon UPA1E271MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.264
Stock
18,472
42,850
Authorized Distributors
6
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
409.5 mA
630 mA
Height - Seated (Max)
13.0048 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEU-FC1E271
Cap Aluminum 270uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk
PanasonicEEU-FC1E271B
Cap Aluminum Lytic 270uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
United Chemi-ConEKZN250ELL271MHB5D
Cap Aluminum Lytic 270uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk
PanasonicEEUFK1E271
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 270muF ±20% 0.315Dia 8.00mm
NichiconUPJ1E271MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 270muF ±20% 0.394Dia 10.00mm
NichiconUPJ1E271MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 270muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPA1E271MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 270muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270uF 25V 90m惟 卤20% 409.5mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Miniature Sized, Low Impedance, High Reliability Lead Type, 270 μ F, 25 V, RoHS
Nichicon SCT
270μF 25V ±20% 3.5mm 3000h@ 105°C 409.5mA@ 120Hz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*13mm
CAP ALUM 270UF 20% 25V RADIAL TH
Radial/ Bulk; |Nichicon UPA1E271MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL