Nichicon UPJ1C181MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 180muF ±20% 0.248Dia 6.30mm
$ 0.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1C181MED.

IHS

Datasheet12 pages3 years ago

TME

Newark

Inventory History

3 month trend:
-1.76%

CAD Models

Download Nichicon UPJ1C181MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.124
$ 0.124
Stock
20,108
4,771
4,771
Authorized Distributors
3
3
3
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
285 mA
390 mA
390 mA
Height - Seated (Max)
16.002 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 180muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860010373009
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUPM1C181MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 180muF ±20% 0.248Dia 6.30mm
NichiconUPJ1A181MED
UPJ Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 180muF 10V
Wurth Elektronik860010473010
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConELXY160ELL181MF15D
Cap Aluminum Lytic 180uF 16V 20%( 6.3 X 15mm) Radial 2.5mm 390mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPJ1C181MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 180muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
180¦ÌF 16V ¡À20% 2.5mm 2000h@ 105¡ãC 285mA@ 120Hz,405mA@ 10kHz ,D6.3xL15mm 6.3mm*15mm*16mm
Capacitor Alum Elect, 180Uf, 16V, 20%, Radial; Capacitance:180Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UPJ1C181MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL