What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPM1C181MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 180muF ±20% 0.248Dia 6.30mm
$ 0.168
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1C181MED1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPM1C181MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.124
$ 0.124
Stock
57,664
4,858
4,858
Authorized Distributors
3
3
3
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
285 mA
390 mA
390 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 180uF
NichiconUPJ1C181MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 180muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 180muF 卤20% 0.248Dia 6.30mm
Wurth Elektronik860010373009
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860010473010
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConELXY160ELL181MF15D
Cap Aluminum Lytic 180uF 16V 20%( 6.3 X 15mm) Radial 2.5mm 390mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPM1C181MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 180muF ±20% 0.248Dia 6.30mm
180uF 16V 200m惟 卤20% 285mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
180¦ÌF 16V ¡À20% 2.5mm 2000h@ 105¡ãC 285mA@ 120Hz,405mA@ 10kHz 6.3mm*16.5mm
CAP ALUM 180UF 20% 16V RADIAL TH
Radials/Tp&ammo |Nichicon UPM1C181MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL