Nichicon UPJ1A391MPD6TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A391MPD6TD.

IHS

Datasheet7 pages6 years ago

CAD Models

Download Nichicon UPJ1A391MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.192
$ 0.192
Stock
1
9,912
9,912
Authorized Distributors
1
5
5
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
430 mA
430 mA
430 mA
Height - Seated (Max)
16.51 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM1A391MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 390muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1A391MPD1TD
390uF 10V 140m惟 卤20% 430mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPV0J391MGD
ALUMINUM ELECTROLYTIC CAPACITOR, 390UF 6.3 V, PV SERIES 5000H 8 (DIA.) X 11.5MM
United Chemi-ConELXY100ELL391MJC5S
Cap Aluminum Lytic 390uF 10V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Bulk
United Chemi-ConEKYB6R3ELL391MF11D
KYB Radial Can Aluminum Electrolytic Capacitor 0.248Dia 6.30mm ±20% 390muF 6.3V
United Chemi-ConEKZH250ELL391MH15D
Cap Aluminum Lytic 390uF 25V 20%( 8 X 15mm) Radial 3.5mm 1210mA 6000h 105C Bulk

Descriptions

Descriptions of Nichicon UPJ1A391MPD6TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
430mA@120Hz 卤20% 3.5mm 10V 390uF Plugin,D8xL16.5mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 390UF 20% 10V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1A391MPD6TD
PJ ELEC RAD 390UF 10V 3.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL