Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1A391MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 390muF ±20% 0.394Dia 10.00mm

$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A391MPD6.

IHS

Datasheet12 pages4 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-3.91%

CAD Models

Download Nichicon UPJ1A391MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.269
$ 0.269
Stock
6,527
10,477
10,477
Authorized Distributors
5
5
5
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
430 mA
430 mA
430 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm
14.5034 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPM1A391MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 390muF ±20% 0.394Dia 10.00mm
Cap Aluminum 390uF 10V 20% (10 X 12.5mm) Radial 5mm 430mA 5000 hr 105C Ammo Pack
NichiconUPV0J391MGD
ALUMINUM ELECTROLYTIC CAPACITOR, 390UF 6.3 V, PV SERIES 5000H 8 (DIA.) X 11.5MM
United Chemi-ConELXY100ELL391MJC5S
Cap Aluminum Lytic 390uF 10V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Bulk
PanasonicEEUFC1A391
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 390muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKYB6R3ELL391MF11D
KYB Radial Can Aluminum Electrolytic Capacitor 0.248Dia 6.30mm ±20% 390muF 6.3V

Descriptions

Descriptions of Nichicon UPJ1A391MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 390muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
390uF 10V 240m惟 卤20% 430mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 390 μ F, 10 V, RoHS
Nichicon SCT
390μF 10V ±20% 5mm 5000h@ 105°C 430mA@ 120Hz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*14mm
CAP ALUM 390UF 20% 10V RADIAL TH
Aluminum Electrolytic Capacitor, 390Uf, 10V, 20%, Radial; Capacitance:390Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Esr:- Rohs Compliant: Yes |Nichicon UPJ1A391MPD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL