Nichicon UPJ1A222MHD1TO

2200uF 10V 45m惟 卤20% 1.53A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A222MHD1TO.

IHS

Datasheet7 pages6 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1A222MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.508
$ 0.508
Stock
5,768
7,720
7,720
Authorized Distributors
4
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.53 A
1.53 A
1.53 A
Height - Seated (Max)
32.9946 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM1A222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 2200muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 2200muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPW1A222MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 2200muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXV100ELL222MK25S
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1700mA 5000h 105°C Bulk
PanasonicEEU-FC1A222
Cap Aluminum 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
United Chemi-ConEKY-100ELL222MJ30S
Cap Aluminum Lytic 2200uF 10V 20% (10 X 30mm) Radial 5mm 1910mA 6000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ1A222MHD1TO provided by its distributors.

2200uF 10V 45m惟 卤20% 1.53A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 10V ¡À20% 5mm 5000h@ 105¡ãC 1.53A@ 120Hz,1.71A@ 10 kHz 12.5mm*25mm*26.5mm
CAP ALUM 2200UF 20% 10V RADIAL
PJ ELEC RAD 2200UF 10V 5MM T/A
Capacitor Alum Elec, 2200Uf, 10V, 20%, Radial; Capacitance:2200Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:12.5Mm Rohs Compliant: Yes |Nichicon UPJ1A222MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL