KYOCERA AVX UPJ0J561MPD6TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ0J561MPD6TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPJ0J561MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.218
Stock
16,159
23,055
Authorized Distributors
2
3
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
600 mA
485 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEUFC0J561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 560muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 560muF ±20% 0.315Dia 8.00mm
NichiconUPW0J561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 560muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC0J561B
Cap Aluminum Lytic 560uF 6.3V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Ammo Pack
KYOCERA AVXUPM0J561MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 560muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM0J561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 560muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of KYOCERA AVX UPJ0J561MPD6TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 560muF ±20% 0.394Dia 10.00mm
560¦ÌF 6.3V ¡À20% 5mm 5000h@ 105¡ãC 485mA@ 120Hz,600mA@ 10kHz 10mm*12.5mm*14mm
CAP ALUM 560UF 20% 6.3V RADIAL
Radial/ Tp&ammo |Nichicon UPJ0J561MPD6TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX