Nichicon UPJ0J271MED1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 270uF
$ 0.108
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J271MED1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UPJ0J271MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.119
$ 0.119
Stock
12,114
4,564
4,564
Authorized Distributors
1
1
1
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
370 mA
275 mA
275 mA
Height - Seated (Max)
16.51 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

NichiconUPM0J271MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
NichiconUPM1A271MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 270muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860080273008
Cap, 270Uf, 10V, Alu Elec, Radial Rohs Compliant: Yes |Würth Elektronik 860080273008
PanasonicEEU-FC1C271BJ
Cap Aluminum Lytic 270uF 16V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C
ZLQ Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 270muF 6.3V

Descriptions

Descriptions of Nichicon UPJ0J271MED1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 270uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 270muF ±20% 0.248Dia 6.30mm
270¦ÌF 6.3V ¡À20% 2.5mm 2000h@ 105¡ãC 275mA@ 120Hz,370mA@ 10kHz 6.3mm*16.5mm
CAP ALUM 270UF 20% 6.3V RADIAL
Radials/Tp&ammo |Nichicon UPJ0J271MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL